-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Copper Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M8581
|
Newark | Contact, Accessory Type:Contact, For Use With:Power Connectors, Product Range:Iccon Series, Connector Type:Contact, Crimp, Contact Material:Copper, Contact Plating:Silver Plated Contacts, Contact Size:8, Contact Termination:Crimp Rohs Compliant: Yes |Elcon Te Connectivity 1766161-1 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1766161-1
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Bag (Alt: 1766161-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1766161-1
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Bag (Alt: 1766161-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1766161-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1766161-1
TE Connectivity
Connector Accessory, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Cross Section Area | 8.5 mm2 | |
Design Use | POWER | |
Finish Thickness | 200 | |
Material | COPPER ALLOY | |
Mounting Option 2 | LOCKING BUMP | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 35 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 8 AWG | |
Wire Size-Max | 8 AWG |