-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Brass
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4578
|
Newark | Power To The Board Contact Pin #12 |Amp Te Connectivity 1766245-1 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 2333 |
|
$1.2000 | Buy Now |
DISTI #
41T5500
|
Newark | Contact, Pin, Through Hole Vertical, Product Range:-, Contact Plating:Silver Plated Contacts, Contact Material:Brass, Contact Gender:-, Contact Termination Type:-, Wire Size Awg Min:14Awg, Wire Size Awg Max:12Awg, Contact Size:12 Rohs Compliant: Yes |Elcon Te Connectivity 1766245-1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 | Buy Now |
DISTI #
A36282-ND
|
DigiKey | CONTACT PIN POWER SILVER Min Qty: 1 Lead time: 9 Weeks Container: Tray |
9617 In Stock |
|
$0.8155 / $1.3800 | Buy Now |
DISTI #
1766245-1
|
Avnet Americas | Contact PIN Solder ST Thru-Hole - Bulk (Alt: 1766245-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7362 / $0.8312 | Buy Now |
DISTI #
571-1766245-1
|
Mouser Electronics | Power to the Board CONTACT PIN #12 RoHS: Compliant | 652 |
|
$0.7640 / $0.8400 | Buy Now |
DISTI #
73774592
|
RS | CONTACT, PIN, Number 12, Power Contacts | TE Connectivity 1766245-1 Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1550 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bag | 0Bag |
|
$0.6990 | Buy Now |
DISTI #
AMP1766245-1
|
Heilind Electronics | CONTACTPIN12 | Americas - 616 in Stock |
|
$0.8731 / $0.8862 | Buy Now |
|
Onlinecomponents.com | CONTACT,PIN,#12 RoHS: Compliant |
2333 Partner Stock |
|
$0.7640 / $1.1100 | Buy Now |
DISTI #
73587438
|
Verical | Contact PIN 12 Size Solder ST Cable Mount Bag Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.8573 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1766245-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1766245-1
TE Connectivity
Connector Accessory, Brass
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER | |
Finish Thickness | 200 | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 35 A | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |