-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1766262-1) CONTACT,PIN,#8,PC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7638
|
Newark | Contact, pin,#8,pc |Elcon Te Connectivity 1766262-1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 / $2.6700 | Buy Now |
DISTI #
A36280-ND
|
DigiKey | CONTACT PIN POWER SILVER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
189 In Stock |
|
$2.3091 / $3.5500 | Buy Now |
DISTI #
1766262-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Bulk (Alt: 1766262-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 7597 Factory Stock |
|
$1.8865 / $2.2702 | Buy Now |
DISTI #
571-1766262-1
|
Mouser Electronics | Power to the Board CONTACT PIN #8 PC RoHS: Compliant | 204 |
|
$2.2500 / $3.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$1.8900 | Buy Now |
DISTI #
AMP1766262-1
|
Heilind Electronics | CONTACTPIN8PC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CONTACT,PIN,#8,PC RoHS: Compliant |
251 In Stock 7597 Factory Stock |
|
$1.8000 / $3.1500 | Buy Now |
DISTI #
79050523
|
Verical | Contact PIN 8 Size Solder ST Cable Mount Box Min Qty: 20 Package Multiple: 10 Date Code: 2229 | Americas - 250 |
|
$3.1034 / $4.1722 | Buy Now |
DISTI #
1766262-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Bulk (Alt: 1766262-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 7597 Factory Stock |
|
$1.8865 / $2.2702 | Buy Now |
DISTI #
AMP1766262-1
|
Interstate Connecting Components | CONTACTPIN8PC | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1766262-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1766262-1
TE Connectivity
(1766262-1) CONTACT,PIN,#8,PC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER | |
Finish Thickness | 200 | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 75 A | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |