Part Details for 17666 10 C3 by Volex Group
Overview of 17666 10 C3 by Volex Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17666 10 C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
686-17666
|
Mouser Electronics | AC Power Cords 18AWG 125V 8FT (2.5MTRS) BLACK RoHS: Compliant | 0 |
|
$12.8600 / $17.2500 | Order Now |
DISTI #
70116082
|
RS | Cord, Power, 3 Cond SVT Cbl, 67",18 AWG, Shld, Black, +60C Temp Rtg, Detachable | Volex Power Cords 17666 10 C3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 68 |
|
$18.7500 | Buy Now |