1766835
Phoenix Contact
Description: Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT

Overview of 1766835 by Phoenix Contact

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for 1766835 by Phoenix Contact

Part # Manufacturer Description Stock Price Buy
DISTI # 69R9525
Newark Wire-To-Board Connector, Vertical, Gmstbva Series, Through Hole, Header, 8, 7.62 Mm Rohs Compliant: Yes |Phoenix Contact 1766835 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 49
  • 1 $6.0000
  • 10 $5.8200
  • 50 $5.4600
  • 100 $5.0300
  • 250 $4.6400
  • 500 $4.4200
  • 1,000 $4.1500
$4.1500 / $6.0000 Buy Now
DISTI # 277-6281-ND
DigiKey TERM BLOCK HDR 8POS VERT 7.62MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk 20
In Stock
  • 1 $3.7200
$3.7200 Buy Now
DISTI # 651-1766835
Mouser Electronics Pluggable Terminal Blocks 8 Pos 7.62mm pitch Through Hole Header RoHS: Compliant 79
  • 1 $3.7200
  • 25 $3.6900
  • 50 $3.6300
  • 100 $3.6200
$3.6200 / $3.7200 Buy Now
Onlinecomponents.com PCB headers - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 8 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm RoHS: Compliant 420 In Stock
  • 5 $4.5100
  • 50 $3.6700
  • 100 $3.4100
  • 300 $3.4000
  • 500 $3.3800
  • 1,000 $3.3600
  • 2,500 $3.3400
  • 5,000 $3.3300
$3.3300 / $4.5100 Buy Now
DISTI # 83597055
Verical Conn Shrouded Header (4 Sides) HDR 8 POS 7.62mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2232 Americas - 560
  • 2 $3.7100
  • 25 $3.6640
  • 50 $3.5700
  • 100 $3.4950
$3.4950 / $3.7100 Buy Now
DISTI # 83352720
Verical Conn Shrouded Header (4 Sides) HDR 8 POS 7.62mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 15 Package Multiple: 5 Americas - 200
  • 15 $5.8630
  • 50 $4.7710
  • 100 $4.4330
  • 300 $4.4200
  • 500 $4.3940
$4.3940 / $5.8630 Buy Now
Bristol Electronics   162
RFQ
DISTI # 1766835
TTI Pluggable Terminal Blocks 8 Pos 7.62mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk Americas - 830
In Stock
  • 2 $4.4500
  • 10 $3.8000
  • 25 $3.6800
  • 50 $3.6000
  • 100 $3.4900
$3.4900 / $4.4500 Buy Now
DISTI # 000000000000051461
Sager Pluggable Terminal Blocks 8 Pos 7.62mm pitch Through Hole Header Min Qty: 100 0
  • 100 $4.8200
  • 200 $4.6400
  • 400 $4.4800
$4.4800 / $4.8200 Buy Now
Dynamic Solutions GmbH Feed-through header 1100
RFQ
LCSC 8 Straight Needle 1 7.62mm Green Plugin Pluggable System Terminal Block ROHS 5
  • 1 $1.0570
  • 10 $1.0303
  • 30 $1.0114
  • 100 $0.9926
$0.9926 / $1.0570 Buy Now
Master Electronics PCB headers - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 8 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm RoHS: Compliant 420 In Stock
  • 5 $4.5100
  • 50 $3.6700
  • 100 $3.4100
  • 300 $3.4000
  • 500 $3.3800
  • 1,000 $3.3600
  • 2,500 $3.3400
  • 5,000 $3.3300
$3.3300 / $4.5100 Buy Now
Neutron USA Pluggable Terminal Blocks 8 Pos 7.62mm pitch Through Hole Header 50
  • 1 $29.5500
$29.5500 Buy Now

CAD Models for 1766835 by Phoenix Contact
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1766835 by Phoenix Contact

1766835
Phoenix Contact
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PHOENIX CONTACT GMBH & CO KG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Phoenix Contact
Additional Feature
PA, 94V-0
Fastening Method
CONNECTOR
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
8
Rated Current
12 A
Rated Voltage
400 V
Safety Approval
UL
Terminal and Terminal Block Type
STRIP TERMINAL BLOCK
Want to compare parts?
  1. 1766835
    Phoenix Contact
    Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
    VS

Related Parts for 1766835

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1766835 by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1766835 by Phoenix Contact

Select Manufacturer
Which Manufacturer of 1766835 would you like to use for your alert(s)?
  • Please alert me when 1766835 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1766835 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1766835 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1766835 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1766835.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1766835 by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: