-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8697-ND
|
DigiKey | TERM BLOCK HDR 10POS VERT 7.62MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
81 In Stock |
|
$4.4688 / $5.6900 | Buy Now |
DISTI #
651-1766851
|
Mouser Electronics | Pluggable Terminal Blocks 10 Pos 7.62mm pitch Through Hole Header RoHS: Compliant | 95 |
|
$4.4600 / $5.6900 | Buy Now |
DISTI #
71623115
|
RS | Pluggable Header 7.62mm 12AWG 630V 12A 10 Position | Phoenix Contact 1766851 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6500 / $6.6400 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 10 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm RoHS: Compliant | 0 |
|
$4.5400 / $6.6500 | Buy Now |
DISTI #
1766851
|
TTI | Pluggable Terminal Blocks 10 Pos 7.62mm pitch Through Hole Header RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$4.6500 | Buy Now |
DISTI #
000000000000051462
|
Sager | Pluggable Terminal Blocks 10 Pos 7.62mm pitch Through Hole Header Min Qty: 1 | 0 |
|
$5.4200 / $6.5600 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 550 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 10 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm RoHS: Compliant | 0 |
|
$4.5400 / $6.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1766851
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1766851
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA, SAFETY APPROVAL: VDE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 12 A | |
Rated Voltage | 630 V | |
Safety Approval | CB; CCA; CSA; CUL; EAC; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |