Part Details for 1766893 by Phoenix Contact
Overview of 1766893 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1766893
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5835-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 7.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
81 In Stock |
|
$4.1438 / $5.0500 | Buy Now |
DISTI #
651-1766893
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 7.5mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 363 |
|
$4.1400 / $5.0500 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 7.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
250 In Stock |
|
$3.9800 / $5.5300 | Buy Now |
DISTI #
1766893
|
TTI | Pluggable Terminal Blocks 3 Pos 7.5mm pitch Plug 24-12 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$4.0200 / $4.5000 | Buy Now |
DISTI #
000000000000033945
|
Sager | Pluggable Terminal Blocks 3 Pos 7.5mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$5.2100 / $5.8300 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 900 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 7.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
250 In Stock |
|
$3.9800 / $5.5300 | Buy Now |
|
Neutron USA | PCB Connector, Female, Screw 7.5mm 12AWG 630V 12A, 1row 3 Pos, GMSTB 2,5/ 3-ST | 50 |
|
$48.0500 | Buy Now |
Part Details for 1766893
1766893 CAD Models
1766893 Part Data Attributes:
|
1766893
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1766893
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 12 A | |
Rated Voltage | 400 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1766893
This table gives cross-reference parts and alternative options found for 1766893. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1766893, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1805990 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1766893 vs 1805990 |
1939646 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1766893 vs 1939646 |
1939756 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1766893 vs 1939756 |
1858772 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1766893 vs 1858772 |