Part Details for 1767 by Adafruit Industries
Overview of 1767 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1767EMS8-1.8#TRPBF | Analog Devices | Mono 1.5A, 1.25MHz Buck Sw Reg | |
LT1767EMS8E-1.8#TRPBF | Analog Devices | Mono 1.5A, 1.25MHz Buck Sw Reg | |
LT1767EMS8-2.5#PBF | Analog Devices | Mono 1.5A, 1.25MHz Buck Sw Reg |
Price & Stock for 1767
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y4986
|
Newark | Slow Vibration Sensor Switch (Hard To Trigger) |Adafruit 1767 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9880 | Buy Now |
DISTI #
1528-2159-ND
|
DigiKey | SLOW VIBRATION SENSOR SWITCH (HA Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
294 In Stock |
|
$0.9500 | Buy Now |
DISTI #
485-1767
|
Mouser Electronics | Vibration Sensors Slow Vibration Sensor Switch RoHS: Compliant | 243 |
|
$0.9500 | Buy Now |
DISTI #
70928869
|
RS | Slow Vibration Sensor Switch (Hard to trigger) | Adafruit Industries 1767 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 | RFQ |