1767038
Description: Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT

Overview of 1767038 by Phoenix Contact

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1767038 by Phoenix Contact

Part # Manufacturer Description Stock Price Buy
DISTI # 14X6933
Newark Gmstb 2 5/ 5-St-7 62 |Phoenix Contact 1767038 RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 277-5917-ND
DigiKey TERM BLOCK PLUG 5POS STR 7.62MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk 44
In Stock
  • 1 $8.3400
  • 10 $8.1080
  • 50 $7.5780
  • 100 $6.9718
  • 250 $6.8412
$6.8412 / $8.3400 Buy Now
DISTI # 651-1767038
Mouser Electronics Pluggable Terminal Blocks 5 Pos 7.62mm pitch Plug 24-12 AWG Screw RoHS: Compliant 0
  • 1 $8.2800
  • 10 $7.9600
  • 25 $7.8200
  • 50 $7.5700
  • 100 $6.9700
  • 250 $6.8400
$6.8400 / $8.2800 Order Now
Onlinecomponents.com PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant 83 In Stock
  • 5 $8.2800
  • 25 $7.7500
  • 50 $7.4300
  • 100 $6.8000
  • 250 $6.6700
  • 500 $6.6400
  • 1,000 $6.6100
$6.6100 / $8.2800 Buy Now
DISTI # 82389700
Verical Conn Terminal Block F 5 POS 7.62mm Screw RA Cable Mount 12A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2420 Americas - 100
  • 1 $8.0670
  • 10 $7.6220
  • 25 $7.4530
  • 100 $6.6980
  • 250 $6.6780
$6.6780 / $8.0670 Buy Now
DISTI # 62507330
Verical Conn Terminal Block F 5 POS 7.62mm Screw RA Cable Mount 12A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2134 Americas - 10
  • 10 $5.6170
$5.6170 Buy Now
Quest Components   115
  • 1 $11.2725
  • 26 $9.2685
  • 109 $8.7675
$8.7675 / $11.2725 Buy Now
DISTI # 1767038
TTI Pluggable Terminal Blocks 5 Pos 7.62mm pitch Plug 24-12 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 0
  • 1 $7.8200
$7.8200 Buy Now
DISTI # 000000000000051471
Sager Pluggable Terminal Blocks 5 Pos 7.62mm pitch Plug 24-12 AWG Screw Min Qty: 1 1000
  • 1 $10.9400
  • 10 $10.4200
  • 25 $9.1200
  • 50 $7.8200
  • 100 $7.4500
  • 250 $7.0600
$7.0600 / $10.9400 Buy Now
DISTI # SMC-1767038
Sensible Micro Corporation Pcb Connector - Nominal Current: 12 A - Rated Voltage (Iii/2): 630 V - Nominal Cross Section: 2.5 Mmâ² - Number Of Positions: 5 - Pitch: 7.62 Mm - Connection Method: Screw Connection With Tension Sleeve - Color: Green - Contact Surface: Tin RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 03+ Container: Bulk 53
  • 100 $5.0505
  • 500 $4.9210
  • 1,000 $4.6620
$4.6620 / $5.0505 RFQ
Dynamic Solutions GmbH Printed-circuit board connector 900
RFQ
Master Electronics PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant 83 In Stock
  • 5 $8.2800
  • 25 $7.7500
  • 50 $7.4300
  • 100 $6.8000
  • 250 $6.6700
  • 500 $6.6400
  • 1,000 $6.6100
$6.6100 / $8.2800 Buy Now

CAD Models for 1767038 by Phoenix Contact
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1767038 by Phoenix Contact

1767038
Phoenix Contact
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PHOENIX CONTACT GMBH & CO KG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Phoenix Contact
Additional Feature
PA, 94V-2
Fastening Method
SCREW
Mounting Type
PANEL
Number of Decks
1
Number of Rows
1
Number of Ways
5
Rated Current
12 A
Rated Voltage
400 V
Safety Approval
UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
2.5 mm2
Wire Gauge
12 AWG
Want to compare parts?
  1. 1767038
    Phoenix Contact
    Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
    VS

Alternate Parts for 1767038

This table gives cross-reference parts and alternative options found for 1767038. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1767038, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1858798 Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Phoenix Contact 1767038 vs 1858798
1939662 Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Phoenix Contact 1767038 vs 1939662
1939772 Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Phoenix Contact 1767038 vs 1939772
1939442 Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Phoenix Contact 1767038 vs 1939442
1766916 Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Phoenix Contact 1767038 vs 1766916

Related Parts for 1767038

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1767038 by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1767038 by Phoenix Contact

Select Manufacturer
Which Manufacturer of 1767038 would you like to use for your alert(s)?
  • Please alert me when 1767038 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1767038 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1767038 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1767038 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1767038.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1767038 by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: