Part Details for 1767076 by Phoenix Contact
Overview of 1767076 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1767076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1767076
|
Mouser Electronics | Fixed Terminal Blocks MKDS 1,5/ 9- 5,08 BK TS RoHS: Compliant | 0 |
|
$3.7200 / $5.3800 | Order Now |
|
Onlinecomponents.com | PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of positions: 9, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 0 °, Color: black RoHS: Compliant | 0 |
|
$3.7100 / $6.9800 | Buy Now |
DISTI #
000000000003478650
|
Sager | Fixed Terminal Blocks MKDS 1,5/ 9- 5,08 BK TS | 0 |
|
Buy Now | |
|
Master Electronics | PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of positions: 9, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 0 °, Color: black RoHS: Compliant | 0 |
|
$3.7100 / $6.9800 | Buy Now |
Part Details for 1767076
1767076 CAD Models
1767076 Part Data Attributes
|
1767076
Phoenix Contact
Buy Now
|
Compare Parts:
1767076
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |