Part Details for 1767083 by Phoenix Contact
Overview of 1767083 by Phoenix Contact
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1767083
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R9526
|
Newark | Pluggable Terminal Block, 10, 630 V, 12 A, 7.62 Mm, 24 Awg, 12 Awg Rohs Compliant: Yes |Phoenix Contact 1767083 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$16.1000 / $23.0200 | Buy Now |
DISTI #
14X6941
|
Newark | Gmstb 2 5/10-St-7 62 |Phoenix Contact 1767083 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1767083-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 7.62MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
29 In Stock |
|
$13.7069 / $16.7000 | Buy Now |
DISTI #
651-1767083
|
Mouser Electronics | Pluggable Terminal Blocks 10 Pos 7.62mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 665 |
|
$13.9900 / $16.1700 | Buy Now |
DISTI #
V36:1790_10611406
|
Arrow Electronics | Conn Terminal Block F 10 POS 7.62mm Screw RA Cable Mount 12A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2308 | Americas - 23 |
|
$13.3900 / $14.4000 | Buy Now |
DISTI #
71783698
|
RS | PCB Plug Screw 7.62mm 12AWG 630V 12A 10 Position | Phoenix Contact 1767083 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$15.1400 / $16.4600 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 10 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$14.1900 / $18.0200 | Buy Now |
|
Bristol Electronics | 347 |
|
RFQ | ||
DISTI #
1767083
|
TTI | Pluggable Terminal Blocks 10 Pos 7.62mm pitch Plug 24-12 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$13.8100 / $15.0300 | Buy Now |
DISTI #
000000000000181538
|
Sager | Pluggable Terminal Blocks 10 Pos 7.62mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$17.5500 / $18.2000 | Buy Now |
Part Details for 1767083
1767083 CAD Models
1767083 Part Data Attributes
|
1767083
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1767083
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 12 A | |
Rated Voltage | 400 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1767083
This table gives cross-reference parts and alternative options found for 1767083. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1767083, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1939497 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1767083 vs 1939497 |
1858840 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1767083 vs 1858840 |
1806193 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1767083 vs 1806193 |
1766961 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1767083 vs 1766961 |