Part Details for 1767209 by Phoenix Contact
Overview of 1767209 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1767209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1767209-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 3.81MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0080 | Buy Now |
DISTI #
651-1767209
|
Mouser Electronics | Pluggable Terminal Blocks 10 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 17 |
|
$10.0000 / $10.9200 | Buy Now |
DISTI #
71724026
|
RS | Terminal Block, Plug, Female Sockets, 10 pos, 0.150" pitch, 8A, 300V, 14-30 AWG | Phoenix Contact 1767209 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3900 / $13.4100 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$9.3500 / $12.7200 | Buy Now |
DISTI #
000000000003139033
|
Sager | Pluggable Terminal Blocks 10 Pos 3.81mm pitch Plug 28-16 AWG Screw Min Qty: 50 | 0 |
|
$11.3600 / $11.7800 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1700 |
|
RFQ | |
DISTI #
1793048
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 10POS, 16AWG RoHS: Compliant Min Qty: 50 Lead time: 2 Weeks, 4 Days Container: Each | 0 |
|
$6.3936 | Buy Now |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$9.3500 / $12.7200 | Buy Now |
|
Perfect Parts Corporation | 39 |
|
RFQ |
Part Details for 1767209
1767209 CAD Models
1767209 Part Data Attributes
|
1767209
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1767209
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |