-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R9652
|
Newark | Terminal Block, Pluggable, 4Pos, 16Awg, Pitch Spacing:3.81Mm, No. Of Positions:4Ways, Wire Size (Awg):28Awg To 16Awg, Conductor Area Csa:1.5Mm2, Wire Connection Method:Screw, Rated Current:8A, Rated Voltage:160V, Product Range:-, Rohs Compliant: Yes |Phoenix Contact 1767461 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7000 / $5.6700 | Buy Now |
DISTI #
277-13957-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 3.81MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
246 In Stock |
|
$3.9650 / $4.8300 | Buy Now |
DISTI #
651-1767461
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 179 |
|
$3.9600 / $4.6500 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 4 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$4.0000 / $5.7700 | Buy Now |
DISTI #
1767461
|
TTI | Pluggable Terminal Blocks 4 Pos 3.81mm pitch Plug 28-16 AWG Screw Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$4.0200 | Buy Now |
DISTI #
000000000003478651
|
Sager | Pluggable Terminal Blocks 4 Pos 3.81mm pitch Plug 28-16 AWG Screw Min Qty: 50 | 0 |
|
$4.9800 / $5.5900 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 450 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 4 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$4.0000 / $5.7700 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks 4 Pos 3.81mm pitch Plug 28-16 AWG Screw | 50 |
|
$52.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1767461
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1767461
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |