-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6925-ND
|
DigiKey | TERM BLOCK HDR 16POS 5.08MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
14 In Stock |
|
$4.6556 / $5.6700 | Buy Now |
DISTI #
651-1767517
|
Mouser Electronics | Pluggable Terminal Blocks 16 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 13 |
|
$4.6500 / $5.6700 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 16 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant |
48 In Stock |
|
$4.5900 / $6.4700 | Buy Now |
DISTI #
1767517
|
TTI | Pluggable Terminal Blocks 16 Pos 5.08mm pitch Through Hole Header RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$4.5100 / $5.0900 | Buy Now |
DISTI #
000000000000051486
|
Sager | Pluggable Terminal Blocks 16 Pos 5.08mm pitch Through Hole Header Min Qty: 1 | 405 |
|
$5.7600 / $6.9600 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 1200 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 16 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant |
48 In Stock |
|
$4.5900 / $6.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1767517
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1767517
Phoenix Contact
Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA; 94V-2 | |
Fastening Method | PLUG IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |