Part Details for 1767623 by Phoenix Contact
Overview of 1767623 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1767623
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12338-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 3.5MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
58 In Stock |
|
$5.7525 / $7.0100 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 5 - pitch: 3.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
400 In Stock |
|
$5.5300 / $7.1300 | Buy Now |
DISTI #
71326084
|
Verical | Conn Terminal Block F 5 POS 3.5mm Screw RA Cable Mount 8A Min Qty: 10 Package Multiple: 5 | Americas - 400 |
|
$7.5273 / $11.1313 | Buy Now |
DISTI #
1767623
|
TTI | Pluggable Terminal Blocks 5 Pos 3.5mm pitch Plug 28-16 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$5.5800 / $6.2100 | Buy Now |
DISTI #
000000000003139036
|
Sager | Pluggable Terminal Blocks 5 Pos 3.5mm pitch Plug 28-16 AWG Screw Min Qty: 50 | 0 |
|
$7.2300 / $7.7900 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1600 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 5 - pitch: 3.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
400 In Stock |
|
$5.5300 / $7.1300 | Buy Now |
|
Perfect Parts Corporation | 112 |
|
RFQ |
Part Details for 1767623
1767623 CAD Models
1767623 Part Data Attributes
|
1767623
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1767623
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |