Part Details for 1767694 by Phoenix Contact
Overview of 1767694 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1767694
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13959-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 3.81MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
39 In Stock |
|
$6.0531 / $7.3800 | Buy Now |
DISTI #
651-1767694
|
Mouser Electronics | Pluggable Terminal Blocks 6 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 0 |
|
$6.0500 / $7.3800 | Order Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 6 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
253 In Stock |
|
$6.2700 / $12.1200 | Buy Now |
DISTI #
80018040
|
Verical | Conn PC Terminal Block F 6 POS 3.81mm Screw RA 8A Min Qty: 5 Package Multiple: 5 Date Code: 1912 | Americas - 250 |
|
$15.7560 | Buy Now |
DISTI #
1767694
|
TTI | Pluggable Terminal Blocks 6 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$5.8700 / $6.5400 | Buy Now |
DISTI #
000000000002968370
|
Sager | Pluggable Terminal Blocks 6 Pos 3.81mm pitch Plug 28-16 AWG Screw Min Qty: 50 | 0 |
|
$7.6100 / $8.2000 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 2200 |
|
RFQ | |
DISTI #
1793046
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 6POS, 16AWG RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$4.5575 | Buy Now |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 6 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
253 In Stock |
|
$6.2700 / $12.1200 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks 6 Pos 3.81mm pitch Plug 28-16 AWG Screw | 50 |
|
$67.1500 | Buy Now |
Part Details for 1767694
1767694 CAD Models
1767694 Part Data Attributes:
|
1767694
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1767694
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |