Part Details for 1767762 by Phoenix Contact
Overview of 1767762 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1767762
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1767762-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 3.81MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1770 | Buy Now |
DISTI #
651-1767762
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 0 |
|
$3.1100 / $3.4700 | Order Now |
DISTI #
71553041
|
RS | PCB Plug 3.81mm 16AWG 160V 8A 3 Position Combicon Control Series | Phoenix Contact 1767762 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0900 / $4.4100 | RFQ |
|
Onlinecomponents.com | PCB connector - number of positions: 3 - pitch: 3.81 mm - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$2.8500 / $3.4800 | Buy Now |
DISTI #
000000000002968371
|
Sager | Pluggable Terminal Blocks 3 Pos 3.81mm pitch Plug 28-16 AWG Screw Min Qty: 50 | 0 |
|
$3.6100 / $4.0400 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 950 |
|
RFQ | |
|
Master Electronics | PCB connector - number of positions: 3 - pitch: 3.81 mm - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$2.8500 / $3.4800 | Buy Now |
Part Details for 1767762
1767762 CAD Models
1767762 Part Data Attributes
|
1767762
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1767762
Phoenix Contact
TERM BLOCK PLUG 3POS STR 3.81MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |