Part Details for 1767775 by Phoenix Contact
Overview of 1767775 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1767775
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13960-ND
|
DigiKey | TERM BLOCK PLUG 16POS STR 3.81MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
61 In Stock |
|
$12.4100 | Buy Now |
|
Onlinecomponents.com | PCB connector - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 16 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$12.5400 / $17.0600 | Buy Now |
DISTI #
000000000003139037
|
Sager | Pluggable Terminal Blocks 16 Pos 3.81mm pitch Plug 28-16 AWG Screw Min Qty: 50 | 0 |
|
$15.2400 / $15.8000 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1200 |
|
RFQ | |
|
Master Electronics | PCB connector - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 16 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$12.5400 / $17.0600 | Buy Now |
Part Details for 1767775
1767775 CAD Models
1767775 Part Data Attributes
|
1767775
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1767775
Phoenix Contact
TERM BLOCK PLUG 16POS STR 3.81MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |