Part Details for 176793-1 by TE Connectivity
Overview of 176793-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 176793-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0088
|
Newark | D-Sub Backshells 050 Shield Case 14P |Amp Te Connectivity 176793-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$10.8200 / $16.1000 | Buy Now |
|
Onlinecomponents.com | Backshell 180° Nickel Over Copper Steel RoHS: Compliant |
107 In Stock |
|
$11.1600 / $20.6300 | Buy Now |
|
Quest Components | CONNECTOR, SHIELD CASE KIT, 14 POS, THERMOPLASTIC, BEIGE/WHITE | 3 |
|
$10.5600 / $14.4000 | Buy Now |
DISTI #
1767931-TEC
|
TME | 176793-1 Min Qty: 7 | 74 |
|
$5.9556 / $6.7519 | Buy Now |
DISTI #
C1S757100924726
|
Chip1Stop | Backshell 180° Nickel Over Copper Steel RoHS: Compliant | 74 |
|
$6.6500 / $6.7900 | Buy Now |
|
Master Electronics | Backshell 180° Nickel Over Copper Steel RoHS: Compliant |
107 In Stock |
|
$11.1600 / $20.6300 | Buy Now |
Part Details for 176793-1
176793-1 CAD Models
176793-1 Part Data Attributes
|
176793-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
176793-1
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |