Part Details for 1768-1810 by PowerTech Inc
Overview of 1768-1810 by PowerTech Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 1768-1810
1768-1810 CAD Models
1768-1810 Part Data Attributes:
|
1768-1810
PowerTech Inc
Buy Now
|
Compare Parts:
1768-1810
PowerTech Inc
Transistor,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | POWERTECH INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 40 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 100 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 30 MHz |