Part Details for 1768045-8 by TE Connectivity
Overview of 1768045-8 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1768045-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0993
|
Newark | Std12Y-9 |Raychem Te Connectivity 1768045-8 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1280 / $0.1710 | Buy Now |
DISTI #
73P4839
|
Newark | Std12Y-9 |Agastat Te Connectivity 1768045-8 Min Qty: 11400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0530 | Buy Now |
DISTI #
17-1768045-8-ND
|
DigiKey | STD12Y-9 Min Qty: 11400 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$0.0438 | Buy Now |
DISTI #
1768045-8
|
Avnet Americas | Cable Marker Pre-Printed Snap-On "9" Legend Polyoxymethylene Yellow Box - Bulk (Alt: 1768045-8) RoHS: Compliant Min Qty: 11400 Package Multiple: 300 Container: Bulk | 0 |
|
$0.0459 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 11400 Package Multiple: 300 Container: Box | 0Box |
|
$0.0408 | Buy Now |
DISTI #
RYCSTD12Y-9
|
Heilind Electronics | 1768045-8 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | STD12Y-9 RoHS: Compliant | 0 |
|
$0.0332 / $0.0711 | Buy Now |
DISTI #
1768045-8
|
Avnet Americas | Cable Marker Pre-Printed Snap-On "9" Legend Polyoxymethylene Yellow Box - Bulk (Alt: 1768045-8) RoHS: Compliant Min Qty: 11400 Package Multiple: 300 Container: Bulk | 0 |
|
$0.0459 | Buy Now |
DISTI #
RYCSTD12Y-9
|
Interstate Connecting Components | 1768045-8 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1768045-8
|
PEI Genesis | 1768045-8 | 0 |
|
Buy Now |