Part Details for 1768062 by Phoenix Contact
Overview of 1768062 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1768062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1768062-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 5MM Min Qty: 50 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6340 | Buy Now |
DISTI #
651-1768062
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 5mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 0 |
|
$5.2800 / $6.1500 | Order Now |
DISTI #
71679250
|
RS | PCB Plug Screw 5mm 12AWG 320V 12A 4 Position | Phoenix Contact 1768062 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2800 / $7.5500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2000 / $7.5600 | Buy Now |
DISTI #
000000000003669559
|
Sager | Pluggable Terminal Blocks 4 Pos 5mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$6.5100 / $7.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.2000 / $7.5600 | Buy Now |
Part Details for 1768062
1768062 CAD Models
1768062 Part Data Attributes
|
1768062
Phoenix Contact
Buy Now
|
Compare Parts:
1768062
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |