Part Details for 1768310000 by Weidmüller Interface GmbH & Co. KG
Overview of 1768310000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1768310000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K8357
|
Newark | Terminal Block, Din Rail, 3Pos, 4Awg, No. Of Positions:3Positions, Wire Size Awg Min:14Awg, Wire Size Awg Max:4Awg, Conductor Area Csa:16Mm², Wire Connection Method:Tension Clamp, Rated Current:-, Rated Voltage:-, No. Of Levels:1 Rohs Compliant: Yes |Weidmuller 1768310000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4800 / $10.5200 | Buy Now |
DISTI #
281-3712-ND
|
DigiKey | CONN TERM BLK GROUND 4-14 AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
26 In Stock |
|
$7.5461 / $12.0700 | Buy Now |
DISTI #
1768310000
|
Avnet Americas | Conn Terminal Block 3 POS ST DIN Rail - Bulk (Alt: 1768310000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$7.4714 / $8.6070 | Buy Now |
DISTI #
470-1768310000
|
Mouser Electronics | DIN Rail Terminal Blocks ZPE 16/3AN | 118 |
|
$7.5400 / $12.0700 | Buy Now |
|
Onlinecomponents.com | Z Terminal Earth Terminal, Earth Terminal, Rated RoHS: Compliant |
46 In Stock 1240 Factory Stock |
|
$7.7500 / $9.1700 | Buy Now |
DISTI #
1768310000
|
Avnet Abacus | Conn Terminal Block 3 POS ST DIN Rail (Alt: 1768310000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Z Terminal Earth Terminal, Earth Terminal, Rated RoHS: Compliant |
46 In Stock 1240 Factory Stock |
|
$7.7500 / $9.1700 | Buy Now |