Part Details for 17684 by Simpson Electric
Overview of 17684 by Simpson Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1317-684KL | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 17684
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
529-17684
|
Mouser Electronics | Analog Panel Meters 2152 0-500 ACMA 2 RoHS: Not Compliant | 0 |
|
$115.8000 / $130.9900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$115.6800 / $119.2200 | Buy Now |