-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP LATTICE REC CONT AWG20-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R5243
|
Newark | Amp Lattice Rec Cont Awg20-16 |Amp Te Connectivity 176847-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1360 | Buy Now |
DISTI #
176847-1-ND
|
DigiKey | CONN SOCKET 16-20AWG CRIMP TIN Min Qty: 5000 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1265 | Buy Now |
DISTI #
176847-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 176847-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1127 / $0.1234 | Buy Now |
DISTI #
571-176847-1
|
Mouser Electronics | Headers & Wire Housings AMP LATTICE REC CONT AWG20-16 RoHS: Compliant | 0 |
|
$0.1200 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks Container: Bag | 0Bag |
|
$0.1053 | Buy Now |
DISTI #
AMP176847-1
|
Heilind Electronics | AMP LATTICE REC CONT AWG20-16 | Americas - 0 in Stock |
|
$0.0923 / $0.1376 | Buy Now |
|
Onlinecomponents.com | AMP LATTICE REC CONT AWG20-16 RoHS: Compliant | 0 |
|
$0.0800 / $0.1520 | Buy Now |
DISTI #
AMP176847-1
|
Interstate Connecting Components | AMP LATTICE REC CONT AWG20-16 | 0 |
|
$0.0923 / $0.1376 | Buy Now |
DISTI #
176847-1
|
Avnet Abacus | (Alt: 176847-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AMP LATTICE REC CONT AWG20-16 RoHS: Compliant | 0 |
|
$0.0800 / $0.1520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
176847-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
176847-1
TE Connectivity
AMP LATTICE REC CONT AWG20-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 1.42 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |