There are no models available for this part yet.
Overview of 1768980000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1768980000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61K8373
|
Newark | Lm2N 5.08/30/90 3.5Sn Or Bx Rohs Compliant: Yes |Weidmuller 1768980000 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0200 / $12.5000 | Buy Now | |
DISTI #
1768980000-ND
|
DigiKey | TERM BLK 15P SIDE ENT 5.08MM PCB Min Qty: 12 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7508 | Buy Now | |
DISTI #
1768980000
|
Avnet Americas | Conn Terminal Block 30 POS 5.08mm Solder ST Thru-Hole 10A Box - Bulk (Alt: 1768980000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
$6.5883 / $7.5897 | Buy Now | |
DISTI #
470-1768980000
|
Mouser Electronics | Fixed Terminal Blocks LM2N 5.08/30/90 3.5SN OR BX RoHS: Compliant | 0 |
|
$6.6500 / $10.6400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0100 / $8.6600 | Buy Now | ||
DISTI #
1768980000
|
Avnet Abacus | Conn Terminal Block 30 POS 5.08mm Solder ST Thru-Hole 10A Box (Alt: 1768980000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |