Part Details for 1769030000 by Weidmüller Interface GmbH & Co. KG
Overview of 1769030000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1769030000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K8378
|
Newark | Lm2N 5.08/40/90 3.5Sn Or Bx Rohs Compliant: Yes |Weidmuller 1769030000 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0200 / $16.6600 | Buy Now |
DISTI #
1769030000-ND
|
DigiKey | TERM BLK 20P SIDE ENT 5.08MM PCB Min Qty: 8 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3450 | Buy Now |
DISTI #
1769030000
|
Avnet Americas | Conn Terminal Block 40 POS 5.08mm Solder ST Thru-Hole 10A Box - Bulk (Alt: 1769030000) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Container: Bulk | 0 |
|
$8.7841 / $10.1192 | Buy Now |
DISTI #
470-1769030000
|
Mouser Electronics | Fixed Terminal Blocks LM2N 5.08/40/90 3.5SN OR BX RoHS: Compliant | 0 |
|
$9.2200 / $14.1800 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block 40 POS 5.08mm Solder ST Thru-Hole 10A Box RoHS: Compliant | 0 |
|
$9.3400 / $11.5500 | Buy Now |
DISTI #
1769030000
|
Avnet Abacus | Conn Terminal Block 40 POS 5.08mm Solder ST Thru-Hole 10A Box (Alt: 1769030000) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |