-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1993
|
Newark | Dc-Dc Converter, 5V, 0.2A Rohs Compliant: Yes |Wurth Elektronik 1769205132 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18 |
|
$3.5700 / $4.3600 | Buy Now |
DISTI #
732-1769205132CT-ND
|
DigiKey | WPME-FIMM FIXED ISOLATED MICROMO Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1314 In Stock |
|
$2.7100 / $3.7500 | Buy Now |
DISTI #
710-1769205132
|
Mouser Electronics | Isolated DC/DC Converters - SMD WPME-FIMM LGA-7 Modu 5Vin 5Vout 1W 3kV RoHS: Compliant | 2800 |
|
$2.7100 / $3.7500 | Buy Now |
DISTI #
26K3640
|
Bürklin Elektronik | DC/DC converter, 4.5-5.5 VDC, 1 W, 1 output, 5 VDC, 91 % efficiency, 1769205132 Min Qty: 1 | 50 |
|
$2.7152 / $3.5664 | Buy Now |
DISTI #
4051251
|
element14 Asia-Pacific | DC-DC CONVERTER, 5V, 0.2A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 31 |
|
$2.9393 / $4.0102 | Buy Now |
DISTI #
4051251RL
|
element14 Asia-Pacific | DC-DC CONVERTER, 5V, 0.2A RoHS: Compliant Min Qty: 50 Container: Reel | 31 |
|
$2.9393 / $3.4785 | Buy Now |
DISTI #
4051251
|
Farnell | DC-DC CONVERTER, 5V, 0.2A RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 18 |
|
$3.2582 / $4.2984 | Buy Now |
DISTI #
4051251RL
|
Farnell | DC-DC CONVERTER, 5V, 0.2A RoHS: Compliant Min Qty: 50 Lead time: 14 Weeks, 0 Days Container: Reel | 18 |
|
$3.2582 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1769205132
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
1769205132
Wurth Elektronik
DC-DC Unregulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 250 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Time@Peak Reflow Temperature-Max (s) | 30 |