Part Details for 1769820000 by Weidmüller Interface GmbH & Co. KG
Overview of 1769820000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1769820000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K8442
|
Newark | Lm3R 5.08/66/90 3.5Sn Or Bx Rohs Compliant: Yes |Weidmuller 1769820000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.1200 / $31.5800 | Buy Now |
DISTI #
1769820000-ND
|
DigiKey | TERM BLK 22P SIDE ENT 5.08MM PCB Min Qty: 5 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.2500 | Buy Now |
DISTI #
1769820000
|
Avnet Americas | Conn Terminal Block 66 POS 5.08mm Solder ST Thru-Hole 10A Box - Bulk (Alt: 1769820000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$18.3588 / $21.1493 | Buy Now |
DISTI #
470-1769820000
|
Mouser Electronics | Fixed Terminal Blocks LM3R 5.08/66/90 3.5SN OR BX RoHS: Compliant | 0 |
|
$18.9100 / $22.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.5300 / $24.1400 | Buy Now |
DISTI #
1769820000
|
Avnet Abacus | Conn Terminal Block 66 POS 5.08mm Solder ST Thru-Hole 10A Box (Alt: 1769820000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |