-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H9790
|
Newark | 250 Dbl Lock Plug 1P Black |Amp Te Connectivity 176986-2 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4470 | Buy Now |
DISTI #
176986-2-ND
|
DigiKey | CONN RCPT HSG 0.25 1POS BLACK Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2947 In Stock |
|
$0.4571 / $0.8000 | Buy Now |
DISTI #
176986-2
|
Avnet Americas | 250 DBL LOCK PLUG 1P BLACK - Bulk (Alt: 176986-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$0.4253 | Buy Now |
DISTI #
571-176986-2
|
Mouser Electronics | Terminals 250 DLOCK PLUG 1P BLACK RoHS: Compliant | 0 |
|
$0.4440 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.3870 | Buy Now |
DISTI #
AMP176986-2
|
Heilind Electronics | FF 250 PLUG HSG 1P NYLON BLACK | Americas - 0 in Stock |
|
$0.4720 / $0.4791 | Buy Now |
|
Onlinecomponents.com | FF 250 PLUG HSG 1P NYLON BLACK RoHS: Compliant | 0 |
|
$0.3984 / $1.0913 | Buy Now |
DISTI #
AMP176986-2
|
Interstate Connecting Components | FF 250 PLUG HSG 1P NYLON BLACK | 0 |
|
$0.4720 / $0.4791 | Buy Now |
DISTI #
176986-2
|
Avnet Abacus | (Alt: 176986-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FF 250 PLUG HSG 1P NYLON BLACK RoHS: Compliant | 0 |
|
$0.3984 / $1.0913 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
176986-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
176986-2
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |