-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8700-ND
|
DigiKey | TERM BLOCK HDR 8POS 45DEG 5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
70 In Stock |
|
$2.2912 / $2.7900 | Buy Now |
DISTI #
651-1769861
|
Mouser Electronics | Pluggable Terminal Blocks 8 Pos 5mm pitch Through Hole Header RoHS: Compliant | 40 |
|
$2.2900 / $2.7900 | Buy Now |
DISTI #
V36:1790_10611748
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 8 POS 5mm Solder Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2312 | Americas - 1 |
|
$2.2370 / $2.4470 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 8 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant | 0 |
|
$2.3400 / $3.0100 | Buy Now |
DISTI #
1769861
|
TTI | Pluggable Terminal Blocks 8 Pos 5mm pitch Through Hole Header Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.2200 / $2.4700 | Buy Now |
DISTI #
000000000000181637
|
Sager | Pluggable Terminal Blocks 8 Pos 5mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$2.8800 / $3.2200 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 1200 |
|
RFQ | |
DISTI #
3240636
|
Farnell | TERMINAL BLOCK, HEADER, 8WAY, TH RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$2.1498 | Buy Now |
|
Master Electronics | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 8 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant | 0 |
|
$2.3400 / $3.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1769861
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1769861
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PBT, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |