Part Details for 176B by Hammond Manufacturing
Overview of 176B by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 176B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6434
|
Newark | Transformer, Auto, 200Va, 230Vac, Voltage Function:Step-Up, Input Voltage:115V, Output Voltage:230V, Power Rating:200Va, Output Current:-, Isolation Voltage:2Kv, Transformer Mounting:Chassis Mount, Product Range:176B Series Rohs Compliant: Yes |Hammond 176B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$92.3600 / $110.5000 | Buy Now |
DISTI #
HM4591-ND
|
DigiKey | XFRMR NON-ISOL 115V-230V 200VA Min Qty: 1 Lead time: 12 Weeks Container: Box |
12 In Stock |
|
$88.8168 / $106.5800 | Buy Now |
DISTI #
546-176B
|
Mouser Electronics | Autotransformers Autotransformer, plug-in, 115VAC, 50/60 Hz to 230VAC, 200VA RoHS: Compliant | 2 |
|
$88.8100 / $106.0400 | Buy Now |
DISTI #
70180980
|
RS | Transformer, Auto, Enclosed, 1, Pri 115VAC, Sec 230VAC, Pwr-Rtg 200VA, 1 Outlets | Hammond Manufacturing 176B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$98.0500 / $106.5800 | RFQ |
|
Onlinecomponents.com | transformer - auto step up/plug in RoHS: Compliant | 34 Factory Stock |
|
$89.0500 / $113.4700 | Buy Now |
|
Powell Electronics | transformer - auto step up/plug i Min Qty: 1 | 20 |
|
$87.9400 / $100.5000 | Buy Now |
DISTI #
2546953
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$97.3290 / $112.6275 | Buy Now |
|
Master Electronics | transformer - auto step up/plug in RoHS: Compliant | 34 Factory Stock |
|
$89.0500 / $113.4700 | Buy Now |
Part Details for 176B
176B CAD Models
176B Part Data Attributes:
|
176B
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
176B
Hammond Manufacturing
Auto Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CUL; UL | |
Height | 96.774 mm | |
Input Voltage-Nom | 115 V | |
Length | 114.3 mm | |
Mounting Feature | CHASSIS MOUNT | |
Output Voltage 1 | 230 V | |
Surface Mount | NO | |
Transformer Type | AUTO TRANSFORMER | |
VA Rating | 200 VA | |
Width | 80.264 mm |