Part Details for 177-313 by Mitutoyo Corporation
Overview of 177-313 by Mitutoyo Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 177-313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10139031
|
Techni-Tool, Inc. | Mitutoyo 177-313 Setting Ring, Type B, 12" Nominal Diameter, 38.1mm T, 438mm Diameter, 340mm E | 0 |
|
$4,040.0000 | Buy Now |