Part Details for 177-38-2 by IRIMO
Overview of 177-38-2 by IRIMO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 177-38-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA.177-38-2
|
TME | Socket, 6-angles,socket spanner,impact, HEX 38mm, 1", 65mm Min Qty: 1 | 0 |
|
$23.0700 / $27.3500 | RFQ |