Part Details for 177-505-D-4-4 by Glenair Inc
Overview of 177-505-D-4-4 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 177-505-D-4-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
177-505-D-4-4
|
TTI | D-Sub Tools & Hardware 9.1mm Jackpost Kits Pnl Thickness 1.6mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLE177-505-D-4-4
|
Interstate Connecting Components | MICRO SZ9-69 PCB REAR PANEL 2 J/P KIT SS | 0 |
|
Buy Now |
Part Details for 177-505-D-4-4
177-505-D-4-4 CAD Models
177-505-D-4-4 Part Data Attributes
|
177-505-D-4-4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
177-505-D-4-4
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-83513 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | JACKPOST ITEM | |
Shell Sizes | H |