-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C8468
|
Newark | Hm Shroud Type C (For Pcb Thickness 2.0-2.8Mm) |Harting 17700003002 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 / $3.4100 | Buy Now |
DISTI #
17700003002-ND
|
DigiKey | CONN SHROUD C11 55POS Min Qty: 40 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3443 | Buy Now |
DISTI #
617-17700003002
|
Mouser Electronics | Hard Metric Connectors HAR-BUS HM SHROUD TYPC PCB 2.4 THICK RoHS: Compliant | 0 |
|
$2.3000 / $3.7300 | Order Now |
DISTI #
70740601
|
RS | Backplane Connectors, Wt 2.90 g, Har-bus HM Series | HARTING 17700003002 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0600 / $3.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 10 Weeks | 0 |
|
$1.9300 | Buy Now |
DISTI #
HRT17700003002
|
Heilind Electronics | HM SHROUD TYPE C FOR PCB THICK | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
17700003002
|
TME | har-bus HM Shroud Type C PCB 2.4mm Min Qty: 40 | 0 |
|
$1.7300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy