Part Details for 1770020-2 by TE Connectivity
Overview of 1770020-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1770020-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R0430
|
Newark | Video Adapter, Connector Type A:Dvi-D Plug, Connector Type B:Hdmi Plug, Cable Length - Imperial:9.8Ft, Cable Length - Metric:3M, Jacket Color:Black, Product Range:-, Cable Length:3M Rohs Compliant: Yes |Te Connectivity 1770020-2 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.0600 / $41.8200 | Buy Now |
DISTI #
571-1770020-2
|
Mouser Electronics | HDMI Cables HDMI TO DVI 3000 mm RoHS: Compliant | 0 |
|
$46.0500 / $48.7400 | Order Now |
|
Onlinecomponents.com | C/A, DVI/HDMI RoHS: Compliant | 0 |
|
$40.7800 / $83.2300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3007 |
|
RFQ | |
|
Master Electronics | C/A, DVI/HDMI RoHS: Compliant | 0 |
|
$40.7800 / $83.2300 | Buy Now |
|
Perfect Parts Corporation | 78 |
|
RFQ |
Part Details for 1770020-2
1770020-2 CAD Models
1770020-2 Part Data Attributes
|
1770020-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1770020-2
TE Connectivity
C/A, HDMI TO DVI, 3000MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | HDMI | |
Connector Side2 | DVI | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.051 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Shielding | YES | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |