Part Details for 1770429 by Phoenix Contact
Overview of 1770429 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1770429
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1770429
|
Mouser Electronics | Fixed Terminal Blocks PLH 16/ 5-10 RoHS: Compliant | 0 |
|
$16.8700 | Order Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 76 A - rated voltage (III/2): 400 V - nominal cross section: 16 mm² - pitch: 10 mm - number of positions: 5 - connection method: Push-lock spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 4.5 mm RoHS: Compliant | 0 |
|
$15.7400 / $22.3600 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 450 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 76 A - rated voltage (III/2): 400 V - nominal cross section: 16 mm² - pitch: 10 mm - number of positions: 5 - connection method: Push-lock spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 4.5 mm RoHS: Compliant | 0 |
|
$15.7400 / $22.3600 | Buy Now |
Part Details for 1770429
1770429 CAD Models
1770429 Part Data Attributes
|
1770429
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1770429
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Manufacturer Series | 1770429 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |