-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK7880
|
Newark | Terminal Block, Wtb, 2Way, 26-20Awg Rohs Compliant: Yes |Phoenix Contact 1770885 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8670 / $1.3700 | Buy Now |
DISTI #
277-2079-1-ND
|
DigiKey | TERM BLK 2POS SIDE ENT 2.5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6687 In Stock |
|
$0.4600 / $0.4743 | Buy Now |
DISTI #
651-1770885
|
Mouser Electronics | Fixed Terminal Blocks PTSM 0,5/ 2-2,5-H THR R24 RoHS: Compliant | 3289 |
|
$0.4600 / $0.4800 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - pitch: 2.5 mm - number of positions: 2 - connection method: Push-in spring connection - mounting: THR soldering - conductor/PCB connection direction: 0 ° - color: black - Pin layout: Linear double pinning - Solder pin [P]: 2.1 mm RoHS: Compliant |
3263 In Stock |
|
$0.5050 / $0.8470 | Buy Now |
|
Bristol Electronics | 528 |
|
RFQ | ||
|
Quest Components | 422 |
|
$0.4784 / $1.1960 | Buy Now | |
DISTI #
1770885
|
TTI | Fixed Terminal Blocks PTSM 0,5/ 2-2,5-H THR R24 RoHS: Compliant pbFree: Pb-Free Min Qty: 530 Package Multiple: 530 Container: Bulk |
Americas - 530 In Stock |
|
$0.4690 | Buy Now |
DISTI #
000000000003139064
|
Sager | Fixed Terminal Blocks PTSM 0,5/ 2-2,5-H THR R24 Min Qty: 1 | 0 |
|
$0.5822 / $0.6793 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 670 |
|
RFQ | |
|
LCSC | Plugin Spring Clamp System Terminal Block ROHS | 248 |
|
$0.4454 / $0.7633 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1770885
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1770885
Phoenix Contact
Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | LIQUID CRYSTAL POLYMER, UL 94V-0 | |
Fastening Method | PUSH-ON | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 6 A | |
Rated Voltage | 160 V | |
Safety Approval | CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |