-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2085-1-ND
|
DigiKey | TERM BLK 8POS SIDE ENT 2.5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
413 In Stock |
|
$1.4463 / $1.6020 | Buy Now |
DISTI #
651-1770940
|
Mouser Electronics | Fixed Terminal Blocks PTSM 0,5/ 8-2,5-H THR R32 RoHS: Compliant | 1209 |
|
$1.4400 / $1.5900 | Buy Now |
|
Onlinecomponents.com | Conn PC Terminal Block 8 POS 2.5mm Solder RA Thru-Hole 6A RoHS: Compliant |
505 In Stock |
|
$1.4200 / $2.0100 | Buy Now |
DISTI #
000000000003139070
|
Sager | Fixed Terminal Blocks PTSM 0,5/ 8-2,5-H THR R32 Min Qty: 1 | 0 |
|
$1.8200 / $2.1200 | Buy Now |
|
Master Electronics | Conn PC Terminal Block 8 POS 2.5mm Solder RA Thru-Hole 6A RoHS: Compliant |
505 In Stock |
|
$1.4200 / $2.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1770940
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1770940
Phoenix Contact
Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |