-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 6A, 0.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1771091 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 48 |
|
RFQ | ||
DISTI #
41.18.33
|
Gudeco Elektronik | PTSM 0,5/ 2-2,5-V SMD R44 Leiterplattenklemme, 6 A, 160 V, RM 2,5 mm, Polzahl: 2, Push-in-Federanschluss, Farbe: schwarz RoHS: Compliant Min Qty: 400 Package Multiple: 400 | 0 |
|
Buy Now | |
DISTI #
000000000003139083
|
Sager | Fixed Terminal Blocks PTSM 0,5/ 2-2,5-V SMD R44 Min Qty: 1 | 0 |
|
$0.8284 / $1.0000 | Buy Now |
DISTI #
SMC-1771091
|
Sensible Micro Corporation | XCON TB 2 Pin 2.5mm vert RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 9 |
|
$0.4896 / $0.5304 | RFQ |
DISTI #
1771091
|
Avnet Abacus | PTSM 0,5/ 2-2,5-V SMD R44, PTSM05225VSMDR44 (Alt: 1771091) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | PCB terminal block | 960 |
|
RFQ | |
|
LCSC | Spring Clamp System Terminal Block ROHS | 400 |
|
$0.7849 / $1.3831 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1771091
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1771091
Phoenix Contact
Barrier Strip Terminal Block, 6A, 0.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, LCP | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 6 A | |
Rated Voltage | 160 V | |
Safety Approval | EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |