There are no models available for this part yet.
Overview of 1771420000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1771420000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61K8478
|
Newark | Zdu 6-2/3An Bl |Weidmuller 1771420000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 / $4.2100 | Buy Now | |
DISTI #
281-3787-ND
|
DigiKey | CONN TERM BLK FEED THRU 8-22 AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
64 In Stock |
|
$2.0783 / $4.1200 | Buy Now | |
DISTI #
1771420000
|
Avnet Americas | Conn Feed-Thru 3 POS Cable Mount 45A - Bulk (Alt: 1771420000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$1.9981 / $2.3018 | Buy Now | |
DISTI #
470-1771420000
|
Mouser Electronics | DIN Rail Terminal Blocks ZDU 6-2/3AN BL RoHS: Compliant | 14 |
|
$2.0700 / $4.1200 | Buy Now | |
Onlinecomponents.com | Conn Feed-Through Terminal Block 3 POS Cable Mount 45A RoHS: Compliant | 40 Factory Stock |
|
$2.1300 / $2.9900 | Buy Now | ||
DISTI #
1771420000
|
Avnet Abacus | Conn Feed-Thru 3 POS Cable Mount 45A (Alt: 1771420000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Conn Feed-Through Terminal Block 3 POS Cable Mount 45A RoHS: Compliant | 40 Factory Stock |
|
$2.1300 / $2.9900 | Buy Now |