Part Details for 1772 SL005 by Alpha Wire
Overview of 1772 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1772 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B6560
|
Newark | Multiconductor, Braid Shielded Cable, 1772 Slate 100 Ft |Alpha Wire 1772 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$418.9800 / $597.6600 | Buy Now |
DISTI #
1772SL005-ND
|
DigiKey | CABLE 4CON 25AWG SLATE SHLD 100' Min Qty: 1 Lead time: 29 Weeks Container: Spool |
4 In Stock |
|
$382.9300 | Buy Now |
DISTI #
602-1772-100-05
|
Mouser Electronics | Multi-Conductor Cables 24AWG 4C BRD SHLD 100 FT SPOOL BROWN RoHS: Compliant | 0 |
|
$382.9300 | Order Now |
DISTI #
73558591
|
RS | Multiconductor Cable,4C,25AWG, Stranded, Braid Shield, Gray PVCCA Pairsop 67 | Alpha Wire 1772 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$473.9500 / $560.1300 | RFQ |
Part Details for 1772 SL005
1772 SL005 CAD Models
1772 SL005 Part Data Attributes:
|
1772 SL005
Alpha Wire
Buy Now
|
Compare Parts:
1772 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |