Part Details for 1772605 by Phoenix Contact
Overview of 1772605 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1772605
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772605-ND
|
DigiKey | CONN TERM BLK SPACER Min Qty: 100 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5850 | Buy Now |
DISTI #
651-1772605
|
Mouser Electronics | Terminal Block Tools & Accessories RZ-SPT 2,5-5 ,0 RoHS: Compliant | 170 |
|
$0.5730 / $0.7000 | Buy Now |
DISTI #
71834271
|
RS | Pitch Spacer 5mm 1 Position | Phoenix Contact 1772605 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 / $0.6600 | RFQ |
|
Onlinecomponents.com | Pitch spacer - number of positions: 1 - pitch: 5 mm - color: green RoHS: Compliant | 0 |
|
$0.5370 / $0.7710 | Buy Now |
DISTI #
000000000003478666
|
Sager | Terminal Block Tools & Accessories RZ-SPT 2,5-5 ,0 Min Qty: 100 | 0 |
|
$0.6640 / $0.7746 | Buy Now |
|
Dynamic Solutions GmbH | Pitch spacer | 950 |
|
RFQ | |
|
Master Electronics | Pitch spacer - number of positions: 1 - pitch: 5 mm - color: green RoHS: Compliant | 0 |
|
$0.5370 / $0.7710 | Buy Now |
Part Details for 1772605
1772605 CAD Models
1772605 Part Data Attributes
|
1772605
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1772605
Phoenix Contact
PITCH SPACER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |