Part Details for 1774289 (ALTERNATE: MKDSP 10N/ 5-10 16) by Phoenix Contact
Overview of 1774289 (ALTERNATE: MKDSP 10N/ 5-10 16) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1774289 (ALTERNATE: MKDSP 10N/ 5-10 16)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71248060
|
RS | PCB Terminal Screw 10.16mm 6AWG 1000V 76A 5 Position Combicon Power Series | Phoenix Contact 1774289 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$19.0300 / $27.1900 | RFQ |