Part Details for 17743 10 B1 by Volex Group
Overview of 17743 10 B1 by Volex Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17743 10 B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
686-17743
|
Mouser Electronics | AC Power Cords 18AWG SVT 9FT 10IN (3.0m) BLK RoHS: Compliant | 0 |
|
$6.4000 / $8.7300 | Order Now |
DISTI #
70115984
|
RS | Cord, Power, C13, 5-15P Plug, 3 Cond SVT Cbl, 910", 18 AWG, Shld, Black PVC Jkt | Volex Power Cords 17743 10 B1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 2582 |
|
$7.4800 / $8.9000 | Buy Now |
DISTI #
63007631
|
Verical | Cable Assembly AC Power 3m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG RoHS: Compliant Min Qty: 6 Package Multiple: 3 | Americas - 741 |
|
$7.1636 / $11.0403 | Buy Now |