Part Details for 1774762001 by Weidmüller Interface GmbH & Co. KG
Overview of 1774762001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1774762001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58H3244
|
Newark | Terminal Block, Header, 2 Position, 1Row, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:2Positions, Rated Current:15A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:Sl-Smt 5.08 Series Rohs Compliant: Yes |Weidmuller 1774762001 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4900 / $0.6910 | Buy Now |
DISTI #
281-1640-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 5.08MM Min Qty: 100 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5272 | Buy Now |
DISTI #
1774762001
|
Avnet Americas | Conn Shrouded Header M 2 POS 5.08mm Solder RA Thru-Hole Box - Bag (Alt: 1774762001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.3802 / $0.4380 | Buy Now |
DISTI #
470-1774762001
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 5.08HC/02/90 1.5SN BK BX RoHS: Compliant | 0 |
|
$0.5410 / $1.1600 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header (2 Sides) M 2 POS 5.08mm Solder RA Thru-Hole Box RoHS: Compliant |
75 In Stock |
|
$0.3955 / $0.6126 | Buy Now |
DISTI #
1774762001
|
Avnet Abacus | Conn Shrouded Header M 2 POS 5.08mm Solder RA Thru-Hole Box (Alt: 1774762001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header (2 Sides) M 2 POS 5.08mm Solder RA Thru-Hole Box RoHS: Compliant |
75 In Stock |
|
$0.3955 / $0.6126 | Buy Now |