Part Details for 1774824001 by Weidmüller Interface GmbH & Co. KG
Overview of 1774824001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1774824001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C7738
|
Newark | Sl-Smt5.08/8/90 1.5Sn |Weidmuller 1774824001 RoHS: Not Compliant Min Qty: 350 Package Multiple: 250 Date Code: 0 Container: SPOOL | 0 |
|
$2.6300 / $3.0100 | Buy Now |
DISTI #
1774824001-ND
|
DigiKey | TERM BLOCK HDR 8POS 90DEG 5.08MM Min Qty: 350 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0508 | Buy Now |
DISTI #
1774824001
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 5.08mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: 1774824001) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$666.7237 / $768.0657 | Buy Now |
DISTI #
470-1774824001
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 5.08HC/08/90 1.5SN BK RL RoHS: Compliant | 0 |
|
$2.0000 / $2.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9500 / $2.2400 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
1774824001
|
Avnet Abacus | Conn Shrouded Header HDR 8 POS 5.08mm Solder RA Thru-Hole T/R (Alt: 1774824001) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |