Part Details for 1775162001 by Weidmüller Interface GmbH & Co. KG
Overview of 1775162001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1775162001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K8581
|
Newark | Sl-Smt 5.08Hc/18/90G 1.5Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1775162001 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7100 / $7.2100 | Buy Now |
DISTI #
1775162001-ND
|
DigiKey | TERM BLOCK HDR 18POS 5.08MM Min Qty: 20 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1420 | Buy Now |
DISTI #
1775162001
|
Avnet Americas | Conn Shrouded Header M 18 POS 5.08mm Solder RA Thru-Hole Box - Bulk (Alt: 1775162001) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$3.4235 / $3.9438 | Buy Now |
DISTI #
470-1775162001
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 5.08HC/18/90G 1.5SN BK BX RoHS: Compliant | 0 |
|
$3.5500 / $7.1800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5500 / $4.6600 | Buy Now |
DISTI #
1775162001
|
Avnet Abacus | Conn Shrouded Header M 18 POS 5.08mm Solder RA Thru-Hole Box (Alt: 1775162001) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |