Part Details for 1775682001 by Weidmüller Interface GmbH & Co. KG
Overview of 1775682001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1775682001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H2573
|
Newark | Pin Header, 10 Position, 5.08Mm, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:10Positions, Rated Current:15A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:-, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Weidmuller 1775682001 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 / $2.9600 | Buy Now |
DISTI #
281-1616-ND
|
DigiKey | TERM BLOCK HDR 10POS VERT 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
108 In Stock |
|
$1.9063 / $3.9400 | Buy Now |
DISTI #
1775682001
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 5.08mm Solder ST Thru-Hole Box - Bulk (Alt: 1775682001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$1.9020 / $2.1911 | Buy Now |
DISTI #
470-1775682001
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 5.08HC/10/180 1.5SN BK BX RoHS: Compliant | 0 |
|
$1.9000 / $2.8000 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 10 POS 5.08mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$1.9700 / $2.5900 | Buy Now |
|
Quest Components | 36 |
|
$1.8450 / $3.6900 | Buy Now | |
DISTI #
1775682001
|
Avnet Abacus | Conn Shrouded Header HDR 10 POS 5.08mm Solder ST Thru-Hole Box (Alt: 1775682001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |